
SMC30J36A | |
|---|---|
DigiKey Part Number | 497-16096-2-ND - Tape & Reel (TR) 497-16096-1-ND - Cut Tape (CT) 497-16096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC30J36A |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 48.41A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC30J36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 48.41A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 14,04770 Kč | 1 404,77 Kč |
| 500 | 11,75216 Kč | 5 876,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,52000 Kč | 26 300,00 Kč |
| 5 000 | 9,60134 Kč | 48 006,70 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |










