1/1 Transceiver Half CANbus 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN3403DRBRQ1

DigiKey Part Number
296-TCAN3403DRBRQ1TR-ND - Tape & Reel (TR)
296-TCAN3403DRBRQ1CT-ND - Cut Tape (CT)
296-TCAN3403DRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN3403DRBRQ1
Description
IC TRANSCEIVER HALF 1/1 8SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TCAN3403DRBRQ1 Models
Product Attributes
Filter Similar Products
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
8Mbps
Series
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-SON (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCAN3404DRBRQ1Texas Instruments11 015296-TCAN3404DRBRQ1CT-ND37,38000 KčParametric Equivalent
In-Stock: 1 473
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1027,48600 Kč274,86 Kč
2524,99600 Kč624,90 Kč
10022,25370 Kč2 225,37 Kč
25020,94676 Kč5 236,69 Kč
50020,15766 Kč10 078,83 Kč
1 00020,07934 Kč20 079,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00018,70670 Kč56 120,10 Kč
6 00018,31432 Kč109 885,92 Kč
9 00018,11787 Kč163 060,83 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč