
MAX16000ATC+ | |
|---|---|
DigiKey Part Number | MAX16000ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16000ATC+ |
Description | IC SUPERVISOR 4 CHANNEL 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16000ATC+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 12-WQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 12-TQFN (4x4) |
Voltage - Threshold 1.8V, 2.5V, 3.3V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,22000 Kč | 240,22 Kč |
| 10 | 188,03700 Kč | 1 880,37 Kč |
| 75 | 163,20760 Kč | 12 240,57 Kč |
| 150 | 157,43740 Kč | 23 615,61 Kč |
| 300 | 152,68697 Kč | 45 806,09 Kč |
| 525 | 149,47217 Kč | 78 472,89 Kč |
| 1 050 | 146,13249 Kč | 153 439,11 Kč |
| Unit Price without VAT: | 240,22000 Kč |
|---|---|
| Unit Price with VAT: | 290,66620 Kč |



