1/1 Transceiver CANbus SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN337GDCNT

DigiKey Part Number
296-44539-2-ND - Tape & Reel (TR)
296-44539-1-ND - Cut Tape (CT)
296-44539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN337GDCNT
Description
IC TRANSCEIVER 1/1 SOT238
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TCAN337GDCNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
SOT-23-8
Protocol
CANbus
Supplier Device Package
SOT-23-8
Number of Drivers/Receivers
1/1
Base Product Number
Receiver Hysteresis
120 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,29000 Kč75,29 Kč
1056,58100 Kč565,81 Kč
2551,93000 Kč1 298,25 Kč
10046,80810 Kč4 680,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25044,36800 Kč11 092,00 Kč
50042,89726 Kč21 448,63 Kč
75042,16092 Kč31 620,69 Kč
1 25041,34461 Kč51 680,76 Kč
1 75040,86761 Kč71 518,32 Kč
2 50040,40878 Kč101 021,95 Kč
Manufacturers Standard Package
Unit Price without VAT:75,29000 Kč
Unit Price with VAT:91,10090 Kč