
TCAN1145DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1145DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1145DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1145DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1145DMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1145DMTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,48000 Kč | 56,48 Kč |
| 10 | 42,08000 Kč | 420,80 Kč |
| 25 | 38,48520 Kč | 962,13 Kč |
| 100 | 34,53120 Kč | 3 453,12 Kč |
| 250 | 32,64684 Kč | 8 161,71 Kč |
| 500 | 31,51128 Kč | 15 755,64 Kč |
| 1 000 | 30,57666 Kč | 30 576,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,42198 Kč | 88 265,94 Kč |
| 6 000 | 28,85713 Kč | 173 142,78 Kč |
| Unit Price without VAT: | 56,48000 Kč |
|---|---|
| Unit Price with VAT: | 68,34080 Kč |











