
MAX20406AFOB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20406AFOB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20406AFOB/VY+ |
Description | IC REG BCK PROG/0.8V 6A 17FC2QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V) 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20406AFOB/VY+ Models |
Category | Voltage - Output (Max) 10V |
Mfr | Current - Output |
Packaging Tray | Frequency - Switching 2.1MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 17-FC2QFN (3.5x3.75) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 75,00480 Kč | 1 875,12 Kč |
| 100 | 68,00200 Kč | 6 800,20 Kč |
| 420 | 63,12098 Kč | 26 510,81 Kč |
| 840 | 61,38190 Kč | 51 560,80 Kč |
| 1 260 | 60,51107 Kč | 76 243,95 Kč |
| 2 520 | 59,23386 Kč | 149 269,33 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |


