
MAX20406AFOB/VY+T | |
|---|---|
DigiKey Part Number | 175-MAX20406AFOB/VY+TTR-ND - Tape & Reel (TR) 175-MAX20406AFOB/VY+TCT-ND - Cut Tape (CT) 175-MAX20406AFOB/VY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20406AFOB/VY+T |
Description | IC REG BCK PROG/0.8V 6A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 0.8V (3.3V) 1 Output 6A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20406AFOB/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,88000 Kč | 106,88 Kč |
| 10 | 81,36700 Kč | 813,67 Kč |
| 25 | 75,00480 Kč | 1 875,12 Kč |
| 100 | 68,00200 Kč | 6 800,20 Kč |
| 250 | 64,89640 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,24703 Kč | 148 117,58 Kč |
| Unit Price without VAT: | 106,88000 Kč |
|---|---|
| Unit Price with VAT: | 129,32480 Kč |




