
TPS92520QDADRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92520QDADRQ1TR-ND - Tape & Reel (TR) 296-TPS92520QDADRQ1CT-ND - Cut Tape (CT) 296-TPS92520QDADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92520QDADRQ1 |
Description | IC LED DRVR RGLTR PWM 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.6A 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92520QDADRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A | |
Frequency | 400kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 54,87200 Kč | 1 371,80 Kč |
| 100 | 49,52380 Kč | 4 952,38 Kč |
| 250 | 46,97504 Kč | 11 743,76 Kč |
| 500 | 45,43842 Kč | 22 719,21 Kč |
| 1 000 | 44,17412 Kč | 44 174,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,13357 Kč | 86 267,14 Kč |
| 4 000 | 42,27716 Kč | 169 108,64 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |











