
TPS92682QRHMRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92682QRHMRQ1TR-ND - Tape & Reel (TR) 296-TPS92682QRHMRQ1CT-ND - Cut Tape (CT) 296-TPS92682QRHMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92682QRHMRQ1 |
Description | IC LED DRIVER CTRLR PWM 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92682QRHMRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 700kHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 61,48200 Kč | 614,82 Kč |
| 25 | 56,47640 Kč | 1 411,91 Kč |
| 100 | 50,97680 Kč | 5 097,68 Kč |
| 250 | 48,35252 Kč | 12 088,13 Kč |
| 500 | 47,99764 Kč | 23 998,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,86202 Kč | 131 586,06 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |











