
MT25TL512BBA8ESF-0AAT | |
|---|---|
DigiKey Part Number | MT25TL512BBA8ESF-0AAT-ND |
Manufacturer | |
Manufacturer Product Number | MT25TL512BBA8ESF-0AAT |
Description | IC FLASH 512MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI 133 MHz 16-SOP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOP2 | |
Base Product Number |
| Tube: | 2880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,47000 Kč | 346,47 Kč |
| 10 | 321,50000 Kč | 3 215,00 Kč |
| 25 | 311,47600 Kč | 7 786,90 Kč |
| 50 | 303,93760 Kč | 15 196,88 Kč |
| 100 | 296,45610 Kč | 29 645,61 Kč |
| 250 | 286,70080 Kč | 71 675,20 Kč |
| 500 | 279,44978 Kč | 139 724,89 Kč |
| Unit Price without VAT: | 346,47000 Kč |
|---|---|
| Unit Price with VAT: | 419,22870 Kč |











