
TCAN1046AVDYYRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1046AVDYYRQ1TR-ND - Tape & Reel (TR) 296-TCAN1046AVDYYRQ1CT-ND - Cut Tape (CT) 296-TCAN1046AVDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1046AVDYYRQ1 |
Description | IC TRANSCEIVER 2/2 14SOT23THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver CANbus 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1046AVDYYRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 2/2 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-14 Thin, SOT-23 Variant | |
Supplier Device Package | 14-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,49500 Kč | 364,95 Kč |
| 25 | 33,32800 Kč | 833,20 Kč |
| 100 | 29,83190 Kč | 2 983,19 Kč |
| 250 | 28,16588 Kč | 7 041,47 Kč |
| 500 | 27,16134 Kč | 13 580,67 Kč |
| 1 000 | 26,33443 Kč | 26 334,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,31330 Kč | 75 939,90 Kč |
| 6 000 | 24,81372 Kč | 148 882,32 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |









