
QT325S-32.768MAHE-T | |
|---|---|
DigiKey Part Number | 4981-QT325S-32.768MAHE-TTR-ND - Tape & Reel (TR) 4981-QT325S-32.768MAHE-TCT-ND - Cut Tape (CT) 4981-QT325S-32.768MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT325S-32.768MAHE-T |
Description | 3.2X2.5 30/30PPM 25C-40~85C 12PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz ±30ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32.768 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 8,36300 Kč | 83,63 Kč |
| 25 | 7,90840 Kč | 197,71 Kč |
| 50 | 7,57880 Kč | 378,94 Kč |
| 100 | 7,26610 Kč | 726,61 Kč |
| 250 | 6,87232 Kč | 1 718,08 Kč |
| 500 | 6,58784 Kč | 3 293,92 Kč |
| 1 000 | 6,31505 Kč | 6 315,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,90614 Kč | 17 718,42 Kč |
| 6 000 | 5,66189 Kč | 33 971,34 Kč |
| 9 000 | 5,52381 Kč | 49 714,29 Kč |
| 15 000 | 5,35469 Kč | 80 320,35 Kč |
| 21 000 | 5,24617 Kč | 110 169,57 Kč |
| 30 000 | 5,13359 Kč | 154 007,70 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |











