1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS12A4514DBVR

DigiKey Part Number
296-24201-2-ND - Tape & Reel (TR)
296-24201-1-ND - Cut Tape (CT)
296-24201-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS12A4514DBVR
Description
IC SWITCH SPST-NOX1 10OHM SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 10Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS12A4514DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
520MHz
Manufacturer
Texas Instruments
Charge Injection
-11.5pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
7.5pF, 7.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
10Ohm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
2.7V ~ 12V
Base Product Number
Switch Time (Ton, Toff) (Max)
75ns, 45ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 034
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
108,50400 Kč85,04 Kč
257,61800 Kč190,45 Kč
1006,63120 Kč663,12 Kč
2506,16248 Kč1 540,62 Kč
5005,87986 Kč2 939,93 Kč
1 0005,64720 Kč5 647,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,35960 Kč16 078,80 Kč
6 0005,21884 Kč31 313,04 Kč
9 0005,14834 Kč46 335,06 Kč
15 0005,07028 Kč76 054,20 Kč
21 0005,02461 Kč105 516,81 Kč
30 0004,98073 Kč149 421,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč