
TCA9555DBR | |
|---|---|
DigiKey Part Number | 296-44626-2-ND - Tape & Reel (TR) 296-44626-1-ND - Cut Tape (CT) 296-44626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9555DBR |
Description | IC XPNDR 400KHZ I2C SMBUS 24SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9555DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Interrupt Output Yes | Supplier Device Package 24-SSOP |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7311AAG+ | Analog Devices Inc./Maxim Integrated | 179 | MAX7311AAG+-ND | 228,37000 Kč | Similar |
| MAX7318AAG+ | Analog Devices Inc./Maxim Integrated | 316 | MAX7318AAG+-ND | 174,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 10 | 30,47000 Kč | 304,70 Kč |
| 25 | 27,73800 Kč | 693,45 Kč |
| 100 | 24,74510 Kč | 2 474,51 Kč |
| 250 | 23,31560 Kč | 5 828,90 Kč |
| 500 | 22,46388 Kč | 11 231,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 21,16156 Kč | 42 323,12 Kč |
| 4 000 | 20,68131 Kč | 82 725,24 Kč |
| 6 000 | 20,44082 Kč | 122 644,92 Kč |
| 10 000 | 20,17432 Kč | 201 743,20 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |











