TCA9534PWR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 674
Unit Price: 5,30000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6 175
Unit Price: 5,30000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 8 473
Unit Price: 1,57000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 22 576
Unit Price: 1,57000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
I/O Expander 8 I2C 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA9534PWR

DigiKey Part Number
296-40574-2-ND - Tape & Reel (TR)
296-40574-1-ND - Cut Tape (CT)
296-40574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9534PWR
Description
IC XPNDR 400KHZ I2C 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9534PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
-
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1022,69900 Kč226,99 Kč
2520,59480 Kč514,87 Kč
10018,28510 Kč1 828,51 Kč
25017,18140 Kč4 295,35 Kč
50016,51618 Kč8 258,09 Kč
1 00015,96856 Kč15 968,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,51794 Kč31 035,88 Kč
4 00015,14701 Kč60 588,04 Kč
6 00014,96125 Kč89 767,50 Kč
10 00014,75551 Kč147 555,10 Kč
14 00014,63525 Kč204 893,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč