PCA9674PW/S911,118 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 672
Unit Price: 5,39000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 529
Unit Price: 1,83000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,49000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 258
Unit Price: 1,30000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
I/O Expander 8 I2C 1 MHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9674PW/S911,118

DigiKey Part Number
PCA9674PW/S911,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9674PW/S911,118
Description
IC XPNDR 1MHZ I2C 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes