Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA4311DGKR | |
|---|---|
DigiKey Part Number | 296-24461-2-ND - Tape & Reel (TR) 296-24461-1-ND - Cut Tape (CT) 296-24461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA4311DGKR |
Description | IC ACCELERATR I2C HOTSWAP 8VSSOP |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA4311DGKR Models |
Category | Capacitance - Input 10 pF |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 5.1mA |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C - Hotswap | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input 2-Wire Bus | Supplier Device Package 8-VSSOP |
Output 2-Wire Bus | Base Product Number |
Number of Channels 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA4311ADGKR | Texas Instruments | 5 032 | 296-28328-1-ND | 71,95000 Kč | Parametric Equivalent |
| PCA9511ADP,118 | NXP USA Inc. | 107 938 | 568-3360-1-ND | 54,22000 Kč | Direct |
| PCA9513ADP,118 | NXP USA Inc. | 0 | 568-3364-1-ND | 59,02000 Kč | Direct |
| PCA9514ADP,118 | NXP USA Inc. | 1 116 | 568-3366-1-ND | 59,02000 Kč | Direct |
| LTC1694-1CS5#TRMPBF | Analog Devices Inc. | 3 556 | LTC1694-1CS5#TRMPBFCT-ND | 114,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,98000 Kč | 179,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,37628 Kč | 300 940,70 Kč |
| Unit Price without VAT: | 179,98000 Kč |
|---|---|
| Unit Price with VAT: | 217,77580 Kč |





