Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1694IS5#TRPBF

DigiKey Part Number
LTC1694IS5#TRPBFTR-ND - Tape & Reel (TR)
LTC1694IS5#TRPBFCT-ND - Cut Tape (CT)
LTC1694IS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1694IS5#TRPBF
Description
IC ACCELERATOR I2C 1CH TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC1694IS5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
60µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, Accelerator
Mounting Type
Surface Mount
Applications
I2C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Input
2-Wire Bus
Supplier Device Package
TSOT-23-5
Output
2-Wire Bus
Base Product Number
Data Rate (Max)
400kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1694IS5#TRMPBFAnalog Devices Inc.2 617505-LTC1694IS5#TRMPBFCT-ND136,81000 KčParametric Equivalent
PCA9511AD,118NXP USA Inc.3 617568-13505-1-ND54,64000 KčSimilar
PCA9511ADP,118NXP USA Inc.107 938568-3360-1-ND54,22000 KčSimilar
PCA9512AD,118NXP USA Inc.49568-13176-1-ND57,56000 KčSimilar
PCA9512ADP,118NXP USA Inc.5 702568-3362-1-ND61,73000 KčSimilar
In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,81000 Kč136,81 Kč
10105,17400 Kč1 051,74 Kč
2597,24520 Kč2 431,13 Kč
10088,53370 Kč8 853,37 Kč
25085,51588 Kč21 378,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50077,63668 Kč194 091,70 Kč
Manufacturers Standard Package
Unit Price without VAT:136,81000 Kč
Unit Price with VAT:165,54010 Kč