Buffer, Accelerator 1 Channel 400kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9511AD,118

DigiKey Part Number
568-13505-2-ND - Tape & Reel (TR)
568-13505-1-ND - Cut Tape (CT)
568-13505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9511AD,118
Description
IC BUFFER I2C/SMBUS HOTSWAP 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
PCA9511AD,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
NXP USA Inc.
Capacitance - Input
5 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
6mA
Type
Buffer, Accelerator
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
2-Wire Bus
Supplier Device Package
8-SO
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCA4311ADRTexas Instruments7 773296-30189-1-ND71,95000 KčDirect
LTC1694-1CS5#TRMPBFAnalog Devices Inc.3 556LTC1694-1CS5#TRMPBFCT-ND114,50000 KčSimilar
LTC1694-1CS5#TRPBFAnalog Devices Inc.7 035LTC1694-1CS5#TRPBFCT-ND114,50000 KčSimilar
LTC1694-1IS5#TRMPBFAnalog Devices Inc.15 560505-LTC1694-1IS5#TRMPBFCT-ND136,81000 KčSimilar
LTC1694CS5#TRPBFAnalog Devices Inc.5 370LTC1694CS5#TRPBFCT-ND114,50000 KčSimilar
In-Stock: 3 642
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,64000 Kč54,64 Kč
1040,66800 Kč406,68 Kč
2537,18120 Kč929,53 Kč
10033,32710 Kč3 332,71 Kč
25031,49264 Kč7 873,16 Kč
50030,73516 Kč15 367,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,06773 Kč72 669,32 Kč
5 00028,47718 Kč142 385,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,64000 Kč
Unit Price with VAT:66,11440 Kč