
LTC1694-1IS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC1694-1IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC1694-1IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC1694-1IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1694-1IS5#TRMPBF |
Description | IC ACCELERATOR I2C 1CH TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 100kHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1694-1IS5#TRMPBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 60µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Buffer, Accelerator | Mounting Type Surface Mount |
Applications I2C | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Input 2-Wire Bus | Supplier Device Package TSOT-23-5 |
Output 2-Wire Bus | Base Product Number |
Data Rate (Max) 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,81000 Kč | 136,81 Kč |
| 10 | 105,17400 Kč | 1 051,74 Kč |
| 25 | 97,24520 Kč | 2 431,13 Kč |
| 100 | 88,53370 Kč | 8 853,37 Kč |
| 250 | 85,51588 Kč | 21 378,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 81,87328 Kč | 40 936,64 Kč |
| 1 000 | 79,81254 Kč | 79 812,54 Kč |
| 1 500 | 78,78026 Kč | 118 170,39 Kč |
| 2 500 | 77,63668 Kč | 194 091,70 Kč |
| Unit Price without VAT: | 136,81000 Kč |
|---|---|
| Unit Price with VAT: | 165,54010 Kč |

