
PCA9512AD,118 | |
|---|---|
DigiKey Part Number | 568-13176-2-ND - Tape & Reel (TR) 568-13176-1-ND - Cut Tape (CT) 568-13176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9512AD,118 |
Description | IC BUFFER I2C/SMBUS HOTSWAP 8SO |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9512AD,118 Models |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 10 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Obsolete | Current - Supply 1.8mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-SO |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9510AD,118 | NXP USA Inc. | 111 | 568-13653-1-ND | 57,98000 Kč | MFR Recommended |
| LTC1694-1CS5#TRMPBF | Analog Devices Inc. | 3 556 | LTC1694-1CS5#TRMPBFCT-ND | 114,50000 Kč | Similar |
| LTC1694-1CS5#TRPBF | Analog Devices Inc. | 7 035 | LTC1694-1CS5#TRPBFCT-ND | 114,50000 Kč | Similar |
| LTC1694-1IS5#TRMPBF | Analog Devices Inc. | 15 560 | 505-LTC1694-1IS5#TRMPBFCT-ND | 136,81000 Kč | Similar |
| LTC1694-1IS5#TRPBF | Analog Devices Inc. | 1 455 | 505-LTC1694-1IS5#TRPBFCT-ND | 136,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,56000 Kč | 57,56 Kč |
| 10 | 42,85800 Kč | 428,58 Kč |
| 25 | 39,19160 Kč | 979,79 Kč |
| Unit Price without VAT: | 57,56000 Kč |
|---|---|
| Unit Price with VAT: | 69,64760 Kč |









