
PCA9511ADP,118 | |
|---|---|
DigiKey Part Number | 568-3360-2-ND - Tape & Reel (TR) 568-3360-1-ND - Cut Tape (CT) 568-3360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9511ADP,118 |
Description | IC ACCELERATR I2C HOTSWAP 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9511ADP,118 Models |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 6mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1694-1CS5#TRMPBF | Analog Devices Inc. | 3 556 | LTC1694-1CS5#TRMPBFCT-ND | 4,70000 Kč | Similar |
| LTC1694-1CS5#TRPBF | Analog Devices Inc. | 7 035 | LTC1694-1CS5#TRPBFCT-ND | 4,70000 Kč | Similar |
| LTC1694-1IS5#TRMPBF | Analog Devices Inc. | 15 560 | 505-LTC1694-1IS5#TRMPBFCT-ND | 5,62000 Kč | Similar |
| LTC1694CS5#TRPBF | Analog Devices Inc. | 5 370 | LTC1694CS5#TRPBFCT-ND | 4,70000 Kč | Similar |
| LTC4300A-3CMS8#PBF | Analog Devices Inc. | 227 | LTC4300A-3CMS8#PBF-ND | 5,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,22000 Kč | 54,22 Kč |
| 10 | 40,27200 Kč | 402,72 Kč |
| 25 | 36,79760 Kč | 919,94 Kč |
| 100 | 32,97880 Kč | 3 297,88 Kč |
| 250 | 31,15896 Kč | 7 789,74 Kč |
| 500 | 30,39648 Kč | 15 198,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,75464 Kč | 71 886,60 Kč |
| 5 000 | 28,16936 Kč | 140 846,80 Kč |
| Unit Price without VAT: | 54,22000 Kč |
|---|---|
| Unit Price with VAT: | 65,60620 Kč |











