
PCA9511ADP,118 | |
|---|---|
DigiKey Part Number | 2156-PCA9511ADP,118-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCA9511ADP,118 |
Description | PCA9511ADP - Hot Swappable I |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer NXP Semiconductors | Delay Time 70ns |
Packaging Bulk | Capacitance - Input 5 pF |
Part Status Active | Voltage - Supply 2.7V ~ 5.5V |
Type Buffer, Accelerator | Current - Supply 3.5mA |
Applications I2C - Hotswap | Operating Temperature -40°C ~ 85°C (TA) |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz |
| Bulk: | 99809 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 32,53458 Kč | 6 246,64 Kč |
| Unit Price without VAT: | 32,53458 Kč |
|---|---|
| Unit Price with VAT: | 39,36684 Kč |


