Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

PCA9513ADP,118 | |
|---|---|
DigiKey Part Number | 568-3364-2-ND - Tape & Reel (TR) 568-3364-1-ND - Cut Tape (CT) 568-3364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9513ADP,118 |
Description | IC ACCELERATR I2C HOTSWAP 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9513ADP,118 Models |
Category | Number of Channels 1 |
Manufacturer NXP USA Inc. | Capacitance - Input 1.9 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 3.5mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-TSSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9514ADP,118 | NXP USA Inc. | 1 116 | 568-3366-1-ND | 59,02000 Kč | Parametric Equivalent |
| LTC4313IMS8-1#PBF | Analog Devices Inc. | 1 274 | LTC4313IMS8-1#PBF-ND | 188,53000 Kč | Direct |
| LTC4313IMS8-1#TRPBF | Analog Devices Inc. | 0 | LTC4313IMS8-1#TRPBF-ND | 109,93226 Kč | Direct |
| LTC4313IMS8-2#PBF | Analog Devices Inc. | 961 | 505-LTC4313IMS8-2#PBF-ND | 188,53000 Kč | Direct |
| LTC4313IMS8-2#TRPBF | Analog Devices Inc. | 0 | LTC4313IMS8-2#TRPBF-ND | 109,93226 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,02000 Kč | 59,02 Kč |
| 10 | 44,04700 Kč | 440,47 Kč |
| 25 | 40,29280 Kč | 1 007,32 Kč |
| 100 | 36,16970 Kč | 3 616,97 Kč |
| 250 | 34,20304 Kč | 8 550,76 Kč |
| 500 | 33,49476 Kč | 16 747,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,61494 Kč | 79 037,35 Kč |
| 5 000 | 30,98247 Kč | 154 912,35 Kč |
| Unit Price without VAT: | 59,02000 Kč |
|---|---|
| Unit Price with VAT: | 71,41420 Kč |















