
LTC4313IMS8-1#PBF | |
|---|---|
DigiKey Part Number | LTC4313IMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4313IMS8-1#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 1 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4313IMS8-1#PBF Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Current - Supply 8.1mA |
Type Buffer, Accelerator | Operating Temperature -40°C ~ 85°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,53000 Kč | 188,53 Kč |
| 10 | 146,48900 Kč | 1 464,89 Kč |
| 50 | 129,61280 Kč | 6 480,64 Kč |
| 100 | 124,39260 Kč | 12 439,26 Kč |
| 250 | 118,87800 Kč | 29 719,50 Kč |
| 500 | 115,55448 Kč | 57 777,24 Kč |
| 1 000 | 112,81950 Kč | 112 819,50 Kč |
| Unit Price without VAT: | 188,53000 Kč |
|---|---|
| Unit Price with VAT: | 228,12130 Kč |











