
TCA39306DTMR | |
|---|---|
DigiKey Part Number | 296-TCA39306DTMRTR-ND - Tape & Reel (TR) 296-TCA39306DTMRCT-ND - Cut Tape (CT) 296-TCA39306DTMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA39306DTMR |
Description | IC XLTR VL BIDIR 8-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.35x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | TCA39306DTMR Models |
Category | Voltage - VCCA 0.85 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.65 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain, Push-Pull |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFDFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-X2SON (1.35x0.8) |
Channels per Circuit 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,39520 Kč | 409,88 Kč |
| 100 | 14,48650 Kč | 1 448,65 Kč |
| 250 | 13,57648 Kč | 3 394,12 Kč |
| 500 | 13,02758 Kč | 6 513,79 Kč |
| 1 000 | 12,75440 Kč | 12 754,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,81117 Kč | 59 055,85 Kč |
| 10 000 | 11,57458 Kč | 115 745,80 Kč |
| 15 000 | 11,45612 Kč | 171 841,80 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |










