
TAS6584QPHDRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6584QPHDRQ1TR-ND - Tape & Reel (TR) 296-TAS6584QPHDRQ1CT-ND - Cut Tape (CT) 296-TAS6584QPHDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6584QPHDRQ1 |
Description | AUTOMOTIVE 45-V, 10-A DIGITAL IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TAS6584QPHDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 118W x 4 @ 8Ohm; 215W x 4 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 45V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,32000 Kč | 301,32 Kč |
| 10 | 237,94900 Kč | 2 379,49 Kč |
| 25 | 222,10000 Kč | 5 552,50 Kč |
| 100 | 204,68640 Kč | 20 468,64 Kč |
| 250 | 196,38336 Kč | 49 095,84 Kč |
| 500 | 191,37914 Kč | 95 689,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 187,26163 Kč | 187 261,63 Kč |
| Unit Price without VAT: | 301,32000 Kč |
|---|---|
| Unit Price with VAT: | 364,59720 Kč |







