TAS6584-Q1 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS6584Q1EVM

DigiKey Part Number
296-TAS6584Q1EVM-ND
Manufacturer
Manufacturer Product Number
TAS6584Q1EVM
Description
EVAL BOARD FOR TAS6584-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS6584-Q1 - 4-Channel (Quad) Output Class D Audio Amplifier Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class D
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
200W x 4 @ 4Ohm
Voltage - Supply
4.5V ~ 45V
Utilized IC / Part
TAS6584-Q1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 534,08000 Kč7 534,08 Kč
Manufacturers Standard Package
Unit Price without VAT:7 534,08000 Kč
Unit Price with VAT:9 116,23680 Kč