
TAS6684QPHDRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6684QPHDRQ1TR-ND - Tape & Reel (TR) 296-TAS6684QPHDRQ1CT-ND - Cut Tape (CT) 296-TAS6684QPHDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6684QPHDRQ1 |
Description | AUTOMOTIVE, 45V, 13A, DIGITAL IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D 64-HTQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 218W x 4 @ 4Ohm; 118W x 4 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 45V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 64-HTQFP (14x14) | |
Package / Case | 64-TQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| 10 | 219,99600 Kč | 2 199,96 Kč |
| 25 | 205,17560 Kč | 5 129,39 Kč |
| 100 | 188,88330 Kč | 18 888,33 Kč |
| 250 | 181,11532 Kč | 45 278,83 Kč |
| 500 | 176,43402 Kč | 88 217,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 172,58109 Kč | 172 581,09 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |






