
TAS5825MRHBR | |
|---|---|
DigiKey Part Number | 296-51628-2-ND - Tape & Reel (TR) 296-51628-1-ND - Cut Tape (CT) 296-51628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5825MRHBR |
Description | IC AMP CLASS D STEREO 38W 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5825MRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 38W x 1 @ 8Ohm, 17.8W x 2 @ 6Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 63,01500 Kč | 630,15 Kč |
| 25 | 57,92920 Kč | 1 448,23 Kč |
| 100 | 52,33330 Kč | 5 233,33 Kč |
| 250 | 49,66448 Kč | 12 416,12 Kč |
| 500 | 48,05560 Kč | 24 027,80 Kč |
| 1 000 | 46,73147 Kč | 46 731,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,34108 Kč | 82 023,24 Kč |
| 6 000 | 26,80885 Kč | 160 853,10 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |










