
TPA3244DDWR | |
|---|---|
DigiKey Part Number | 296-45175-2-ND - Tape & Reel (TR) 296-45175-1-ND - Cut Tape (CT) 296-45175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA3244DDWR |
Description | IC AMP CLASS D STER 60W 44HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA3244DDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 60W x 2 @ 8Ohm | |
Voltage - Supply | 12V ~ 31.5V | |
Features | Depop, Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Supplier Device Package | 44-HTSSOP | |
Package / Case | 44-PowerTSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,55000 Kč | 112,55 Kč |
| 10 | 85,92400 Kč | 859,24 Kč |
| 25 | 79,28840 Kč | 1 982,21 Kč |
| 100 | 71,98110 Kč | 7 198,11 Kč |
| 250 | 68,49800 Kč | 17 124,50 Kč |
| 500 | 66,39820 Kč | 33 199,10 Kč |
| 1 000 | 64,67027 Kč | 64 670,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 46,09250 Kč | 92 185,00 Kč |
| 4 000 | 45,18838 Kč | 180 753,52 Kč |
| Unit Price without VAT: | 112,55000 Kč |
|---|---|
| Unit Price with VAT: | 136,18550 Kč |






