
TAS5806MDDCPR | |
|---|---|
DigiKey Part Number | 296-TAS5806MDDCPRTR-ND - Tape & Reel (TR) 296-TAS5806MDDCPRCT-ND - Cut Tape (CT) 296-TAS5806MDDCPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5806MDDCPR |
Description | IC AUDIO AMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5806MDDCPR Models |
Category | Voltage - Supply 1.8V, 3.3V, 4.5V ~ 26.4V |
Manufacturer Texas Instruments | Features Auto Level Control, Input Multiplexer, PWM Control |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -25°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 38-HTSSOP |
Output Type 2-Channel (Stereo) | Package / Case 38-PowerTFSOP (0.173", 4.40mm Width) |
Max Output Power x Channels @ Load 27.5 x 2 @ 80Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 39,54200 Kč | 395,42 Kč |
| 25 | 36,12160 Kč | 903,04 Kč |
| 100 | 32,36360 Kč | 3 236,36 Kč |
| 250 | 30,57248 Kč | 7 643,12 Kč |
| 500 | 29,80084 Kč | 14 900,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,87359 Kč | 55 747,18 Kč |
| 4 000 | 27,27175 Kč | 109 087,00 Kč |
| 6 000 | 26,97040 Kč | 161 822,40 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |



