



TAS5825MEVM | |
|---|---|
DigiKey Part Number | 296-50676-ND |
Manufacturer | |
Manufacturer Product Number | TAS5825MEVM |
Description | EVAL BOARD FOR TAS5825M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5825M - 1-Channel (Mono) or 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Utilized IC / Part | TAS5825M | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 409,58000 Kč | 4 409,58 Kč |
| Unit Price without VAT: | 4 409,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 335,59180 Kč |



