Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5722LRSMT

DigiKey Part Number
296-45465-2-ND - Tape & Reel (TR)
296-45465-1-ND - Cut Tape (CT)
296-45465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5722LRSMT
Description
IC AMP CLASS D MONO 15W 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TAS5722LRSMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
15W x 1 @ 4Ohm
Voltage - Supply
4.5V ~ 17V
Features
Depop, Short-Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
32-VQFN (4x4)
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,37000 Kč58,37 Kč
1043,55000 Kč435,50 Kč
2539,85440 Kč996,36 Kč
10035,78060 Kč3 578,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25033,84036 Kč8 460,09 Kč
50032,67036 Kč16 335,18 Kč
75032,08439 Kč24 063,29 Kč
1 25031,43502 Kč39 293,78 Kč
1 75031,05544 Kč54 347,02 Kč
2 50030,69051 Kč76 726,27 Kč
6 25029,90485 Kč186 905,31 Kč
Manufacturers Standard Package
Unit Price without VAT:58,37000 Kč
Unit Price with VAT:70,62770 Kč