Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 25A 16-PowerWFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS54KB20RZRR

DigiKey Part Number
296-TPS54KB20RZRRTR-ND - Tape & Reel (TR)
296-TPS54KB20RZRRCT-ND - Cut Tape (CT)
296-TPS54KB20RZRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS54KB20RZRR
Description
IC REG BUCK ADJ 25A 16WQFN-FCRLF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 25A 16-PowerWFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS54KB20RZRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
800kHz, 1.1MHz, 1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-WQFN-FCRLF (3x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1071,41400 Kč714,14 Kč
2565,74040 Kč1 643,51 Kč
10059,50620 Kč5 950,62 Kč
25056,53500 Kč14 133,75 Kč
50054,74346 Kč27 371,73 Kč
1 00053,26962 Kč53 269,62 Kč
2 50051,71346 Kč129 283,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00050,77556 Kč253 877,80 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč