Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS543321RQFR

DigiKey Part Number
296-TPS543321RQFRTR-ND - Tape & Reel (TR)
296-TPS543321RQFRCT-ND - Cut Tape (CT)
296-TPS543321RQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS543321RQFR
Description
3.8V TO 18V INPUT, 3A, 200KHZ TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS543321RQFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
18V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
200kHz ~ 2.2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
9-VQFN-HR (1.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,69100 Kč216,91 Kč
2519,67080 Kč491,77 Kč
10017,43670 Kč1 743,67 Kč
25016,37088 Kč4 092,72 Kč
50015,72918 Kč7 864,59 Kč
1 00015,51731 Kč15 517,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,54804 Kč43 644,12 Kč
6 00014,22856 Kč85 371,36 Kč
9 00014,06861 Kč126 617,49 Kč
15 00013,89144 Kč208 371,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč