Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS543521RQFR

DigiKey Part Number
296-TPS543521RQFRTR-ND - Tape & Reel (TR)
296-TPS543521RQFRCT-ND - Cut Tape (CT)
296-TPS543521RQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS543521RQFR
Description
3.8V TO 18V INPUT, 5A, 200KHZ TO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS543521RQFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Output (Max)
18V
Part Status
Active
Current - Output
Function
Step-Down
Frequency - Switching
200kHz ~ 2.2MHz
Output Configuration
Positive
Synchronous Rectifier
Yes
Topology
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.8V
Supplier Device Package
9-VQFN-HR (1.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1026,39400 Kč263,94 Kč
2523,98800 Kč599,70 Kč
10021,34240 Kč2 134,24 Kč
25020,07996 Kč5 019,99 Kč
50019,31858 Kč9 659,29 Kč
1 00019,21191 Kč19 211,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,91752 Kč53 752,56 Kč
6 00017,53883 Kč105 232,98 Kč
9 00017,34911 Kč156 141,99 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč