
TAD5142IRGER | |
|---|---|
DigiKey Part Number | 296-TAD5142IRGERTR-ND - Tape & Reel (TR) 296-TAD5142IRGERCT-ND - Cut Tape (CT) 296-TAD5142IRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAD5142IRGER |
Description | HARDWARE-CONTROL STEREO AUDIO DA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b, 24 b, 32 b DSP, I2S, Serial, TDM 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Sigma Delta Yes |
Manufacturer Texas Instruments | Voltage - Supply, Analog 1.65V ~ 1.95V, 3V ~ 3.6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 1.08V ~ 1.32V, 1.65V ~ 1.95V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Stereo Audio | Mounting Type Surface Mount |
Data Interface DSP, I2S, Serial, TDM | Package / Case 24-VFQFN Exposed Pad |
Resolution (Bits) 16 b, 24 b, 32 b | Supplier Device Package 24-VQFN (4x4) |
Number of ADCs / DACs 0 / 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,25100 Kč | 452,51 Kč |
| 25 | 41,40800 Kč | 1 035,20 Kč |
| 100 | 37,18540 Kč | 3 718,54 Kč |
| 250 | 35,17080 Kč | 8 792,70 Kč |
| 500 | 34,47200 Kč | 17 236,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,72252 Kč | 95 167,56 Kč |
| 6 000 | 31,11848 Kč | 186 710,88 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |











