Power Switch/Driver 1:1 N-Channel 2A 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 2A 28-HTSSOP
28 HTSSOP

TPS4HC120AQDGQRQ1

DigiKey Part Number
296-TPS4HC120AQDGQRQ1TR-ND - Tape & Reel (TR)
296-TPS4HC120AQDGQRQ1CT-ND - Cut Tape (CT)
296-TPS4HC120AQDGQRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS4HC120AQDGQRQ1
Description
AUTOMOTIVE, FOUR-CHANNEL 120M SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS4HC120AQDGQRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 28V
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Current - Output (Max)
2A
Rds On (Typ)
130mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
28-HTSSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,41000 Kč63,41 Kč
1047,35000 Kč473,50 Kč
2543,35680 Kč1 083,92 Kč
10038,96390 Kč3 896,39 Kč
25036,86912 Kč9 217,28 Kč
50036,20728 Kč18 103,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,47022 Kč83 675,55 Kč
5 00032,80904 Kč164 045,20 Kč
Manufacturers Standard Package
Unit Price without VAT:63,41000 Kč
Unit Price with VAT:76,72610 Kč