
2082440210 | |
|---|---|
DigiKey Part Number | 900-2082440210TR-ND - Tape & Reel (TR) 900-2082440210CT-ND - Cut Tape (CT) 900-2082440210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2082440210 |
Description | HFM PCBPLUG-R/A QUAD KEYZ 2.2MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | HFM®, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2082440210 Models |
Category | Number of Ports 4 |
Mfr | Features Code G |
Series | Housing Color Blue, Water |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Center Contact Material Bronze |
Part Status Active | Body Material Bronze |
Connector Style | Body Finish Tin |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Insertion Loss 0.10dB |
Frequency - Max 9 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,74700 Kč | 687,47 Kč |
| 25 | 64,44720 Kč | 1 611,18 Kč |
| 50 | 61,36460 Kč | 3 068,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 56,73329 Kč | 8 623,46 Kč |
| 304 | 54,02428 Kč | 16 423,38 Kč |
| 456 | 52,50099 Kč | 23 940,45 Kč |
| 760 | 50,64330 Kč | 38 488,91 Kč |
| 1 064 | 49,45602 Kč | 52 621,21 Kč |
| 1 520 | 48,22813 Kč | 73 306,76 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |











