
SN75LVPE5421RUAT | |
|---|---|
DigiKey Part Number | 296-SN75LVPE5421RUATTR-ND - Tape & Reel (TR) 296-SN75LVPE5421RUATCT-ND - Cut Tape (CT) 296-SN75LVPE5421RUATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE5421RUAT |
Description | PCIE 5.032-GBPS 4-CHANNEL LINEAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 32Gbps 42-WQFN (3.5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express® | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 32Gbps | |
Number of Channels | 4 | |
Delay Time | 90ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-WFQFN Exposed Pad | |
Supplier Device Package | 42-WQFN (3.5x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,20000 Kč | 263,20 Kč |
| 10 | 206,91600 Kč | 2 069,16 Kč |
| 25 | 192,86320 Kč | 4 821,58 Kč |
| 100 | 177,41280 Kč | 17 741,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 170,04912 Kč | 42 512,28 Kč |
| 500 | 165,61118 Kč | 82 805,59 Kč |
| 750 | 163,38896 Kč | 122 541,72 Kč |
| 1 250 | 160,92642 Kč | 201 158,03 Kč |
| Unit Price without VAT: | 263,20000 Kč |
|---|---|
| Unit Price with VAT: | 318,47200 Kč |



