
SN75LVDS391PW | |
|---|---|
DigiKey Part Number | 296-26667-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS391PW |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS391PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 61,02000 Kč | 610,20 Kč |
| 90 | 50,97144 Kč | 4 587,43 Kč |
| 180 | 48,88800 Kč | 8 799,84 Kč |
| 270 | 47,84356 Kč | 12 917,76 Kč |
| 540 | 46,31265 Kč | 25 008,83 Kč |
| 1 080 | 45,05219 Kč | 48 656,37 Kč |
| 2 520 | 43,81024 Kč | 110 401,80 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |









