
SN75LVDT390PW | |
|---|---|
DigiKey Part Number | 296-26672-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDT390PW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDT390PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,29900 Kč | 672,99 Kč |
| 90 | 56,36100 Kč | 5 072,49 Kč |
| 180 | 54,09317 Kč | 9 736,77 Kč |
| 270 | 52,95774 Kč | 14 298,59 Kč |
| 540 | 51,29189 Kč | 27 697,62 Kč |
| 1 080 | 49,92099 Kč | 53 914,67 Kč |
| 2 520 | 48,57021 Kč | 122 396,93 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |



