
FX15SC-41S-0.5SV | |
|---|---|
DigiKey Part Number | H124737TR-ND - Tape & Reel (TR) H124737CT-ND - Cut Tape (CT) H124737DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX15SC-41S-0.5SV |
Description | CONN MULTI-PURP RCPT 41P SLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FX15SC-41S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 41 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,56834 Kč | 34 568,34 Kč |
| 2 000 | 32,91967 Kč | 65 839,34 Kč |
| 3 000 | 31,99186 Kč | 95 975,58 Kč |
| 5 000 | 30,86079 Kč | 154 303,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,43000 Kč | 52,43 Kč |
| 10 | 44,60800 Kč | 446,08 Kč |
| 25 | 41,80360 Kč | 1 045,09 Kč |
| 50 | 39,80600 Kč | 1 990,30 Kč |
| 100 | 37,90440 Kč | 3 790,44 Kč |
| 250 | 35,53000 Kč | 8 882,50 Kč |
| 500 | 33,83388 Kč | 16 916,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,72000 Kč | 54,72 Kč |
| 10 | 49,60200 Kč | 496,02 Kč |
| 25 | 46,98840 Kč | 1 174,71 Kč |
| 50 | 45,89380 Kč | 2 294,69 Kč |
| 100 | 43,70920 Kč | 4 370,92 Kč |
| 250 | 38,24560 Kč | 9 561,40 Kč |
| 500 | 37,15286 Kč | 18 576,43 Kč |
| Unit Price without VAT: | 52,43000 Kč |
|---|---|
| Unit Price with VAT: | 63,44030 Kč |









