Direct

MAX310CWN+ | |
|---|---|
DigiKey Part Number | MAX310CWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX310CWN+ |
Description | IC VIDEO MULTIPLEXER 8X1 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX310CWN+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 250Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
-3db Bandwidth | - | |
Features | Break-Before-Make | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 18-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 18-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,60000 Kč | 660,60 Kč |
| 10 | 534,23100 Kč | 5 342,31 Kč |
| 40 | 489,40050 Kč | 19 576,02 Kč |
| 120 | 464,38650 Kč | 55 726,38 Kč |
| 280 | 449,73143 Kč | 125 924,80 Kč |
| Unit Price without VAT: | 660,60000 Kč |
|---|---|
| Unit Price with VAT: | 799,32600 Kč |










