MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SN75ALS161DWR | |
|---|---|
DigiKey Part Number | 296-29416-2-ND - Tape & Reel (TR) 296-29416-1-ND - Cut Tape (CT) 296-29416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS161DWR |
Description | IC TRANSCEIVER HALF 8/8 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS161DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 488 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 130,27873 Kč | 260 557,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,80000 Kč | 176,80 Kč |
| Unit Price without VAT: | 176,80000 Kč |
|---|---|
| Unit Price with VAT: | 213,92800 Kč |



