
SN65C1167ENSR | |
|---|---|
DigiKey Part Number | 296-21707-2-ND - Tape & Reel (TR) 296-21707-1-ND - Cut Tape (CT) 296-21707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C1167ENSR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS422, RS485 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN65C1167ENSR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SO |
Number of Drivers/Receivers 2/2 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,00500 Kč | 910,05 Kč |
| 25 | 83,99200 Kč | 2 099,80 Kč |
| 100 | 76,28990 Kč | 7 628,99 Kč |
| 250 | 73,18560 Kč | 18 296,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 67,07727 Kč | 134 154,54 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |


