


SN75160BDWR | |
|---|---|
DigiKey Part Number | 296-14950-2-ND - Tape & Reel (TR) 296-14950-1-ND - Cut Tape (CT) 296-14950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75160BDWR |
Description | IC TRANSCEIVER HALF 8/8 20SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75160BDWR Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol IEEE 488 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 8/8 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 46,57400 Kč | 465,74 Kč |
| 25 | 42,63440 Kč | 1 065,86 Kč |
| 100 | 38,30460 Kč | 3 830,46 Kč |
| 250 | 36,24088 Kč | 9 060,22 Kč |
| 500 | 35,56474 Kč | 17 782,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,12781 Kč | 66 255,62 Kč |
| 4 000 | 32,43393 Kč | 129 735,72 Kč |
| 6 000 | 32,08617 Kč | 192 517,02 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |






