
SN75162BDWR | |
|---|---|
DigiKey Part Number | 296-46337-2-ND - Tape & Reel (TR) 296-46337-1-ND - Cut Tape (CT) 296-46337-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75162BDWR |
Description | IC TRANSCEIVER HALF 8/8 24SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75162BDWR Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Protocol IEEE 488 | Supplier Device Package 24-SOIC |
Number of Drivers/Receivers 8/8 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C1167ENSR | Texas Instruments | 38 482 | 296-21707-1-ND | 119,06000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 55,12000 Kč | 551,20 Kč |
| 25 | 50,57160 Kč | 1 264,29 Kč |
| 100 | 45,55940 Kč | 4 555,94 Kč |
| 250 | 43,17104 Kč | 10 792,76 Kč |
| 500 | 42,66458 Kč | 21 332,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 39,57178 Kč | 79 143,56 Kč |
| 4 000 | 38,76929 Kč | 155 077,16 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |



