


SN75ALS160DWR | |
|---|---|
DigiKey Part Number | 296-37431-2-ND - Tape & Reel (TR) 296-37431-1-ND - Cut Tape (CT) 296-37431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS160DWR |
Description | IC TRANSCEIVER HALF 8/8 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8/8 Transceiver Half IEEE 488 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS160DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | IEEE 488 | |
Number of Drivers/Receivers | 8/8 | |
Duplex | Half | |
Receiver Hysteresis | 650 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,52700 Kč | 565,27 Kč |
| 25 | 51,89880 Kč | 1 297,47 Kč |
| 100 | 46,80240 Kč | 4 680,24 Kč |
| 250 | 44,37044 Kč | 11 092,61 Kč |
| 500 | 42,90564 Kč | 21 452,82 Kč |
| 1 000 | 41,69972 Kč | 41 699,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,92839 Kč | 83 856,78 Kč |
| 4 000 | 41,08695 Kč | 164 347,80 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |



